Part Details for JCL-24R by Eaton Corporation
Results Overview of JCL-24R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL-24R Information
JCL-24R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCL-24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCL-24R
|
Avnet Americas | - Bulk (Alt: JCL-24R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4,297.5264 / $4,632.0190 | Buy Now |
DISTI #
504-JCL-24R
|
Mouser Electronics | Specialty Fuses 5080V 450A RoHS: Not Compliant | 0 |
|
$5,262.5000 | Order Now |
Part Details for JCL-24R
JCL-24R CAD Models
JCL-24R Part Data Attributes
|
JCL-24R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCL-24R
Eaton Corporation
Electric Fuse, 450A, 5080VAC, 4800VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Body Height | 400.3 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 450 A | |
Rated Voltage(AC) | 5080 V | |
Rated Voltage(DC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCL-24R
This table gives cross-reference parts and alternative options found for JCL-24R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCL-24R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCL-24R | Eaton Bussmann | $6,252.3203 | ELECTRIC FUSE, 450A, 4800VAC, 50000A (IR), INLINE/HOLDER | JCL-24R vs JCL-24R |