Part Details for JCL-18R by Eaton Bussmann
Results Overview of JCL-18R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL-18R Information
JCL-18R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCL-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3922
|
Newark | Buss High Voltage Fuse R Rated |Eaton Bussmann JCL-18R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,661.0700 / $7,522.0300 | Buy Now |
DISTI #
JCL-18R-ND
|
DigiKey | FUSE CARTRIDGE 390A 4.8KVAC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,841.9600 | Buy Now |
DISTI #
71445350
|
RS | Fuse R-Rated High Voltage Cartridge Termination 5.08 kVAC 390A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$2,830.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,548.6800 | Buy Now |
DISTI #
000000000001604758
|
Sager | Specialty Fuses 5080V 390A | 0 |
|
Buy Now |
Part Details for JCL-18R
JCL-18R CAD Models
JCL-18R Part Data Attributes
|
JCL-18R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCL-18R
Eaton Bussmann
ELECTRIC FUSE, 390A, 4800VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 400.304 mm | |
Body Length or Diameter | 152.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 390 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |