-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCK4024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5277
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 8A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A Rohs Compliant: Yes |Xp Power JCK4024S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6400 / $72.9300 | Buy Now |
DISTI #
1470-2015-5-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
247 In Stock |
|
$61.2614 / $72.9300 | Buy Now |
DISTI #
209-JCK4024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, 2:1, 2"X1" RoHS: Compliant | 18 |
|
$60.0600 / $71.5000 | Buy Now |
DISTI #
70810134
|
RS | DC-DC Converter, 40W, 2:1, 2"X1" Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4900 / $79.4300 | RFQ |
DISTI #
87610654
|
Verical | JCK4024S05 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$74.2980 / $86.9400 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 40W, HYBRID | 3 |
|
$58.5000 | Buy Now |
DISTI #
JCK4024S05
|
TME | Converter: DC/DC, 40W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 8A, THT, JCK Min Qty: 1 | 10 |
|
$55.2200 / $73.0800 | Buy Now |
DISTI #
JCK4024S05
|
Avnet Abacus | DCDC CONVERTER 40W 21 2X1 (Alt: JCK4024S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCK4024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK4024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for JCK4024S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCK4024S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCK4024S05-HK | XP Power | Check for Price | DC-DC Regulated Power Supply Module, | JCK4024S05 vs JCK4024S05-HK |
The maximum capacitance load for the JCK4024S05 is 10uF. Exceeding this value may affect the stability of the output voltage.
The JCK4024S05 is rated for operation up to 80°C ambient temperature. However, derating may be necessary for high-temperature applications. Consult the manufacturer's application notes for guidance.
The JCK4024S05 meets various safety certifications, including UL, CE, and IEC. However, specific certifications may require additional testing or documentation. Consult the manufacturer's certification documents and application notes for guidance.
The recommended input voltage range for the JCK4024S05 is 36-72VDC. Operating outside this range may affect the converter's performance and reliability.
Yes, multiple JCK4024S05 converters can be paralleled for higher power applications. However, proper synchronization and current sharing techniques are required to ensure reliable operation. Consult the manufacturer's application notes for guidance.