Part Details for JCK3048D15 by XP Power
Results Overview of JCK3048D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCK3048D15 Information
JCK3048D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCK3048D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9172
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 1A, 1A, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCK3048D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5200 / $59.4700 | Buy Now |
DISTI #
JCK3048D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
9 In Stock |
|
$57.6860 / $59.4700 | Buy Now |
DISTI #
209-JCK3048D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$48.9700 / $58.3000 | Order Now |
DISTI #
70810121
|
RS | DC-DC Converter, 30W, DUAL OUTPUT Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4300 / $61.5900 | RFQ |
DISTI #
JCK3048D15
|
TME | Converter: DC/DC, 30W, Uin: 36÷75VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$46.0100 / $60.8900 | RFQ |
Part Details for JCK3048D15
JCK3048D15 CAD Models
JCK3048D15 Part Data Attributes
|
JCK3048D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK3048D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JCK3048D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the JCK3048D15 is designed to withstand high-vibration environments. It has been tested to meet the IEC 60068-2-6 standard for vibration resistance. However, it's recommended to follow proper mounting and screw torque procedures to ensure the module remains securely attached to the PCB.
-
The input fuse should be sized based on the module's maximum input current rating, which is 4A for the JCK3048D15. A fuse with a rating of 5-6A is recommended to provide a safe margin. The fuse should also be able to handle the inrush current during startup.
-
XP Power recommends using a low-ESR input capacitor with a value of 10-22uF, X7R or X5R dielectric, and a voltage rating of 25V or higher. The capacitor should be placed as close as possible to the module's input pins to minimize noise and ripple.
-
Yes, the JCK3048D15 can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it's essential to follow XP Power's guidelines for parallel and redundant operation, and to ensure that the modules are properly synchronized and monitored.