Part Details for JCK3012D12 by XP Power
Results Overview of JCK3012D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCK3012D12 Information
JCK3012D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCK3012D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R9156
|
Newark | Dc-Dc Conv, Iso Pol, 2 O/P, 30W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A Rohs Compliant: Yes |Xp Power JCK3012D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5200 / $59.4700 | Buy Now |
DISTI #
JCK3012D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$55.9020 | Buy Now |
DISTI #
209-JCK3012D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$48.9700 / $58.3000 | Order Now |
DISTI #
70810106
|
RS | DC-DC Converter, 30W, DUAL OUTPUT Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4300 / $61.5900 | RFQ |
DISTI #
87612217
|
Verical | JCK3012D12 Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$63.2235 / $71.1294 | Buy Now |
DISTI #
JCK3012D12
|
TME | Converter: DC/DC, 30W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 8 |
|
$46.0100 / $60.8900 | Buy Now |
Part Details for JCK3012D12
JCK3012D12 CAD Models
JCK3012D12 Part Data Attributes
|
JCK3012D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK3012D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -12V; SEATED HGT CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
JCK3012D12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JCK3012D12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the JCK3012D12 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The minimum input voltage required for the JCK3012D12 is 9V, with a recommended input voltage range of 9V to 36V.
-
The JCK3012D12 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. Ensure you follow the recommended installation and usage guidelines to maintain compliance.
-
The maximum output current for the JCK3012D12 is 12A, with a maximum power output of 120W.