Part Details for JCK-A-3R by Eaton Bussmann
Results Overview of JCK-A-3R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCK-A-3R Information
JCK-A-3R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for JCK-A-3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3898
|
Newark | Buss High Voltage Fuse |Eaton Bussmann JCK-A-3R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,185.7000 / $2,516.4300 | Buy Now |
DISTI #
JCK-A-3R-ND
|
DigiKey | FUSE CARTRIDGE 100A 2.4KVAC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,507.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,506.5100 / $1,543.7000 | Buy Now |
DISTI #
000000000001604741
|
Sager | Specialty Fuses 2540V 100A Min Qty: 1 | 0 |
|
$1,887.3300 | Buy Now |
Part Details for JCK-A-3R
JCK-A-3R CAD Models
JCK-A-3R Part Data Attributes
|
JCK-A-3R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCK-A-3R
Eaton Bussmann
ELECTRIC FUSE, 100A, 2400VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 285.496 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 2400 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |