Part Details for JCJ1048D15 by XP Power
Results Overview of JCJ1048D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCJ1048D15 Information
JCJ1048D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCJ1048D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8730
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Xp Power JCJ1048D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7200 / $30.8000 | Buy Now |
DISTI #
JCJ1048D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 10W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9500 | Buy Now |
DISTI #
209-JCJ1048D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10WATT, DUAL OUTPUT RoHS: Compliant | 0 |
|
$25.8700 / $30.8000 | Order Now |
DISTI #
70810057
|
RS | DC-DC Converter, 10WATT, DUAL OUTPUT Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 / $31.9000 | RFQ |
DISTI #
JCJ1048D15
|
TME | Converter: DC/DC, 10W, Uin: 36÷72VDC, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$28.8400 / $39.1400 | RFQ |
Part Details for JCJ1048D15
JCJ1048D15 CAD Models
JCJ1048D15 Part Data Attributes
|
JCJ1048D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ1048D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 227.25W, Hybrid, METAL, DIP-24/8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | METAL, DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 227.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |