Part Details for JCJ0824S05 by XP Power
Results Overview of JCJ0824S05 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCJ0824S05 Information
JCJ0824S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCJ0824S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1189
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 8 W, 5 V, 1.5 A Rohs Compliant: Yes |Xp Power JCJ0824S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25.1800 / $29.6200 | Buy Now |
DISTI #
04R8704
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 1.5A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A Rohs Compliant: Yes |Xp Power JCJ0824S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2100 / $23.7400 | Buy Now |
DISTI #
1470-1978-5-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
29 In Stock |
|
$21.6385 / $25.7600 | Buy Now |
DISTI #
209-JCJ0824S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 8WATT, SINGLE OUTPUT RoHS: Compliant | 21 |
|
$21.2100 / $25.2500 | Buy Now |
DISTI #
70810031
|
RS | DC-DC Converter, 8WATT, Single Output Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0000 / $26.6600 | RFQ |
DISTI #
87608662
|
Verical | JCJ0824S05 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$41.8592 / $48.4493 | Buy Now |
DISTI #
JCJ0824S05
|
TME | Converter: DC/DC, 8W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 1500mA, THT Min Qty: 1 | 9 |
|
$26.7100 / $35.3500 | Buy Now |
Part Details for JCJ0824S05
JCJ0824S05 CAD Models
JCJ0824S05 Part Data Attributes
|
JCJ0824S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ0824S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCJ0824S05
This table gives cross-reference parts and alternative options found for JCJ0824S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCJ0824S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UEI25-050-D48NM-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | JCJ0824S05 vs UEI25-050-D48NM-C |
UEI25-050-D48N-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | JCJ0824S05 vs UEI25-050-D48N-C |
JCJ0824S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat transfer.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit with a minimum 10ms delay to prevent voltage spikes.
-
XP Power provides derating curves for output power and efficiency in the application notes section of the datasheet. These curves show the module's performance at different temperatures and input voltages.
-
Yes, the JCJ0824S05 can be used in a redundant configuration. However, XP Power recommends using a diode ORing circuit to prevent back-feeding and ensure reliable operation.
-
XP Power recommends using a CISPR 22 Class B EMI filter to meet electromagnetic compatibility (EMC) requirements. The filter should be designed to attenuate conducted emissions in the frequency range of 150 kHz to 30 MHz.