Part Details for JCJ0824D12 by XP Power
Results Overview of JCJ0824D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCJ0824D12 Information
JCJ0824D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCJ0824D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8702
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:335Ma Rohs Compliant: Yes |Xp Power JCJ0824D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $27.5000 | Buy Now |
DISTI #
JCJ0824D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 8W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8500 | Buy Now |
DISTI #
209-JCJ0824D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 8WATT, DUAL OUTPUT RoHS: Compliant | 0 |
|
$23.1000 / $27.5000 | Order Now |
DISTI #
70810029
|
RS | DC-DC Converter, +/-12V 8W Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9600 / $29.9500 | RFQ |
DISTI #
JCJ0824D12
|
TME | Converter: DC/DC, 8W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$27.2400 / $36.9700 | RFQ |
DISTI #
JCJ0824D12
|
Avnet Abacus | DCDC 8WATT DUAL OUTPUT (Alt: JCJ0824D12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JCJ0824D12
JCJ0824D12 CAD Models
JCJ0824D12 Part Data Attributes
|
JCJ0824D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ0824D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 145.44W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -12 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 145.44 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCJ0824D12 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure reliable start-up and shutdown, XP Power recommends a soft-start circuit to limit inrush current, and a shutdown circuit to prevent voltage spikes and ensure a clean shutdown.
-
XP Power recommends using input and output filters with a combination of inductors, capacitors, and resistors to meet EMI compliance standards such as EN55022 and CISPR22.
-
XP Power recommends using overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the converter and ensure reliable operation within the specified input voltage range.
-
The maximum allowable capacitance on the output of the JCJ0824D12 is 10uF to prevent oscillation and ensure stable operation.