Part Details for JCJ0812S05 by XP Power
Results Overview of JCJ0812S05 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCJ0812S05 Information
JCJ0812S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCJ0812S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8697
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 1.5A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A Rohs Compliant: Yes |Xp Power JCJ0812S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6400 / $24.2200 | Buy Now |
DISTI #
1470-1974-5-ND
|
DigiKey | DC DC CONVERTER 5V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$21.6385 / $25.7600 | Buy Now |
DISTI #
209-JCJ0812S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 8WATT, SINGLE OUTPUT RoHS: Compliant | 10 |
|
$21.2100 / $25.2500 | Buy Now |
DISTI #
70810024
|
RS | DC-DC Converter, 8WATT, Single Output Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3500 / $23.7700 | RFQ |
DISTI #
87608657
|
Verical | JCJ0812S05 Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$32.6760 | Buy Now |
DISTI #
JCJ0812S05
|
TME | Converter: DC/DC, 8W, Uin: 9÷18VDC, Uout: 5VDC, Iout: 1500mA, THT, JCJ Min Qty: 1 | 10 |
|
$24.1100 / $31.9100 | Buy Now |
Part Details for JCJ0812S05
JCJ0812S05 CAD Models
JCJ0812S05 Part Data Attributes
|
JCJ0812S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ0812S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid, METAL, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCJ0812S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the JCJ0812S05 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's essential to ensure proper mounting and screw torque to prevent damage.
-
To ensure EMC, XP Power recommends using a metal enclosure, keeping the module at least 1 cm away from other components, and using a common-mode choke or ferrite bead on the input lines. Additionally, follow the recommended PCB layout and grounding scheme.
-
The maximum allowable input capacitance for the JCJ0812S05 is 47 μF. Exceeding this value may cause instability or affect the module's performance.
-
Yes, the JCJ0812S05 can be used in a redundant or parallel configuration to achieve higher power or redundancy. However, it's essential to follow XP Power's guidelines for parallel operation and ensure proper synchronization and current sharing.