-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCH1024D05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8679
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 10W, 1A, 1A, 5V, -5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Xp Power JCH1024D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5400 / $26.1400 | Buy Now |
DISTI #
1470-1968-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
15 In Stock |
|
$21.8486 / $26.0100 | Buy Now |
DISTI #
209-JCH1024D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10W,DUAL OUTPUT RoHS: Compliant | 9 |
|
$21.4200 / $25.5000 | Buy Now |
DISTI #
70810006
|
RS | DC-DC Converter, +/-5V 10W Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2700 / $29.1900 | RFQ |
DISTI #
JCH1024D05
|
TME | Converter: DC/DC, 10W, Uin: 18÷36VDC, Uout: 5VDC, Uout2: -5VDC, THT Min Qty: 1 | 0 |
|
$23.8700 / $31.5900 | RFQ |
DISTI #
JCH1024D05
|
Avnet Abacus | DCDC 10WDUAL OUTPUT (Alt: JCH1024D05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 20 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCH1024D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCH1024D05
XP Power
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -5 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT;OVERLOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 200 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.02 s | |
Width | 25.4 mm |
The maximum operating temperature range for the JCH1024D05 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
Yes, the JCH1024D05 is designed to operate in humid environments, with a humidity range of 5% to 95% relative humidity, non-condensing.
The recommended input voltage range for the JCH1024D05 is 18V to 36V, with a maximum input voltage of 40V.
The JCH1024D05 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. Ensure you follow the recommended installation and usage guidelines to maintain compliance.
The typical efficiency of the JCH1024D05 is around 92% to 94%, depending on the input voltage and output load.