Part Details for JCG1524S15 by XP Power
Results Overview of JCG1524S15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCG1524S15 Information
JCG1524S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCG1524S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T3537
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A Rohs Compliant: Yes |Xp Power JCG1524S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0600 / $34.5100 | Buy Now |
DISTI #
2266-JCG1524S15-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 2 Lead time: 12 Weeks Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$53.4700 / $55.7000 | Buy Now |
DISTI #
JCG1524S15-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 2 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.4400 | Buy Now |
DISTI #
209-JCG1524S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, DIP-24 RoHS: Compliant | 4 |
|
$28.4200 / $33.8300 | Buy Now |
DISTI #
70809989
|
RS | DC-DC Converter, 15W, DIP-24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1800 / $35.7500 | RFQ |
DISTI #
87603381
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$43.7220 / $56.6440 | Buy Now |
DISTI #
JCG1524S15
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 15VDC, Iout: 1000mA, THT Min Qty: 1 | 5 |
|
$32.9800 / $43.6500 | Buy Now |
DISTI #
JCG1524S15
|
Avnet Abacus | DCDC CONVERTER 15W DIP24 (Alt: JCG1524S15) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JCG1524S15
JCG1524S15 CAD Models
JCG1524S15 Part Data Attributes
|
JCG1524S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCG1524S15
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HGT-NOM; | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCG1524S15 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JCG1524S15 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the JCG1524S15 is designed to operate in humid environments, with a humidity range of 5% to 95% relative humidity, non-condensing.
-
The recommended input voltage range for the JCG1524S15 is 100-240VAC, with a tolerance of ±10%.
-
Yes, the JCG1524S15 is certified to IEC 60601-1 3rd edition for medical applications, with a 2xMOPP (Means of Patient Protection) rating.
-
The MTBF rating for the JCG1524S15 is 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.