-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCG1212S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8655
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 12W, 1A, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:12W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1A Rohs Compliant: Yes |Xp Power JCG1212S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2900 / $33.6600 | Buy Now |
DISTI #
1470-1951-5-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$31.6400 | Buy Now |
DISTI #
209-JCG1212S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC DC CONVERTER, 12WATT, 2:1 INPUT RoHS: Compliant | 14 |
|
$27.7200 / $33.0000 | Buy Now |
DISTI #
70809961
|
RS | DC-DC Converter, 12WATT, 2:1 INPUT Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3800 / $34.8700 | RFQ |
DISTI #
87610780
|
Verical | JCG1212S12 Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$39.9000 / $42.5180 | Buy Now |
|
Quest Components | 1 |
|
$60.0000 | Buy Now | |
DISTI #
JCG1212S12
|
TME | Converter: DC/DC, 12W, Uin: 9÷18VDC, Uout: 12VDC, Iout: 1000mA, THT Min Qty: 1 | 18 |
|
$28.7500 / $38.0500 | Buy Now |
DISTI #
JCG1212S12
|
Avnet Abacus | (Alt: JCG1212S12) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCG1212S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCG1212S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, DIL-24/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-9 | |
Pin Count | 24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | SEATED HGT-NOM; | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.144 V | |
Output Voltage-Min | 11.856 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with proper shielding and grounding to minimize electromagnetic radiation.
The derating curve for the JCG1212S12 is not explicitly stated in the datasheet, but XP Power recommends derating the output power by 1% per 1,000 feet above sea level to ensure reliable operation.
Yes, the JCG1212S12 can be used in a redundant or parallel configuration, but XP Power recommends consulting with their application engineers to ensure proper design and implementation to avoid any potential issues.
The MTBF for the JCG1212S12 is not explicitly stated in the datasheet, but XP Power provides a calculation method based on the MIL-HDBK-217F standard, and recommends consulting with their reliability engineers for a specific MTBF estimate.