-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, DIP-24/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCE0624S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0121
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 6 W, 5 V, 1.2 A Rohs Compliant: Yes |Xp Power JCE0624S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.0900 / $23.6900 | Buy Now |
DISTI #
1470-1935-5-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$16.7329 / $19.9200 | Buy Now |
DISTI #
209-JCE0624S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT RoHS: Compliant | 93 |
|
$16.4100 / $19.5300 | Buy Now |
DISTI #
70809943
|
RS | DC-DC Converter, 6W, 2:1, DIP24, 1 OUTPUT Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $20.6300 | RFQ |
DISTI #
87606122
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$21.3640 / $24.8920 | Buy Now |
DISTI #
JCE0624S05
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 1200mA, DIP24 Min Qty: 1 | 40 |
|
$15.3400 / $20.3000 | Buy Now |
DISTI #
JCE0624S05
|
Avnet Abacus | DCDC 6W 21 DIP24 1 OUTPUT (Alt: JCE0624S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCE0624S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCE0624S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PLASTIC, DIP-24/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T7 | |
Length | 31.75 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with proper shielding and grounding. Additionally, the power supply should be installed in a system that meets the relevant EMC standards.
The MTBF of the JCE0624S05 is typically around 500,000 hours, calculated according to MIL-HDBK-217F, but this can vary depending on the operating conditions and environment.
Yes, the JCE0624S05 is designed to withstand vibrations up to 10G peak acceleration, but it's recommended to follow the guidelines in the datasheet for mounting and securing the power supply to ensure reliable operation.
The JCE0624S05 can operate up to an altitude of 5,000 meters (16,400 feet) without derating, but the output power may need to be derated at higher altitudes due to the lower air pressure.