Part Details for JCE0612D15 by XP Power
Results Overview of JCE0612D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCE0612D15 Information
JCE0612D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCE0612D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6795
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 0.2A, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma Rohs Compliant: Yes |Xp Power JCE0612D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $20.5300 | Buy Now |
DISTI #
1470-1923-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
13 In Stock |
|
$17.2453 / $20.5300 | Buy Now |
DISTI #
209-JCE0612D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS RoHS: Compliant | 29 |
|
$16.9100 / $20.1300 | Buy Now |
DISTI #
70809931
|
RS | DC-DC Converter, 6W, 2:1, DIP24, 2 OUTPUTS Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1400 / $21.2700 | RFQ |
DISTI #
JCE0612D15
|
TME | Converter: DC/DC, 6W, Uin: 9÷18VDC, Uout: 15VDC, Uout2: -15VDC, DIP24 Min Qty: 1 | 0 |
|
$17.3900 / $23.6000 | RFQ |
DISTI #
JCE0612D15
|
Avnet Abacus | DCDC 6W 21 DIP24 2 OUTPUTS (Alt: JCE0612D15) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JCE0612D15
JCE0612D15 CAD Models
JCE0612D15 Part Data Attributes
|
JCE0612D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCE0612D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PLASTIC, DIP-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-T8 | |
Length | 31.75 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCE0612D15 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the JCE0612D15 is 0.1uF. Exceeding this value may affect the stability of the output voltage.
-
The JCE0612D15 is rated for operation up to 80°C ambient temperature. However, derating may be necessary for temperatures above 60°C. Consult the manufacturer's application notes for guidance.
-
The JCE0612D15 meets various safety certifications, including UL60950-1, EN60950-1, and IEC60950-1. However, it's essential to review the certification documents and ensure they meet your specific application requirements.
-
The recommended input fuse rating for the JCE0612D15 is 2A slow-blow or 1A fast-acting. However, the actual fuse rating may vary depending on the specific application and input voltage.
-
Yes, you can parallel multiple JCE0612D15 modules to increase the output power. However, it's crucial to ensure that the modules are identical, and the output voltage is synchronized to prevent oscillations.