Part Details for JCE0324S3V3-H by XP Power
Results Overview of JCE0324S3V3-H by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCE0324S3V3-H Information
JCE0324S3V3-H by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCE0324S3V3-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y5619
|
Newark | Dc-Dc Converter, 3.3V, 0.9A, Dip, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:900Ma Rohs Compliant: Yes |Xp Power JCE0324S3V3-H RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 / $17.4000 | Buy Now |
DISTI #
JCE0324S3V3-H-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.3990 | Buy Now |
DISTI #
209-JCE0324S3V3-H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, 2:1, DIP24, 1 OUTPUT, 3KV RoHS: Compliant | 0 |
|
$15.2500 / $18.1500 | Order Now |
DISTI #
70809907
|
RS | DC-DC Converter, 3W, 2:1, DIP24, 1 OUTPUT, 3KV Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4100 / $18.5200 | RFQ |
DISTI #
87608297
|
Verical | JCE0324S3V3-H Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$20.6220 / $27.4540 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 2.97W, HYBRID | 10 |
|
$15.6000 | Buy Now |
DISTI #
JCE0324S3V3-H
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 3.3VDC, Iout: 900mA, DIP24 Min Qty: 1 | 7 |
|
$16.0600 / $21.7900 | Buy Now |
Part Details for JCE0324S3V3-H
JCE0324S3V3-H CAD Models
JCE0324S3V3-H Part Data Attributes
|
JCE0324S3V3-H
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCE0324S3V3-H
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, PLASTIC, DIP-24/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-T7 | |
Length | 31.75 mm | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.97 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCE0324S3V3-H
This table gives cross-reference parts and alternative options found for JCE0324S3V3-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCE0324S3V3-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3TW-2403S-RZ | Aimtec | $17.8204 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 75; Max Capacitive load (µF): 680; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | JCE0324S3V3-H vs AM3TW-2403S-RZ |
REC3-243.3SRW/H6/C/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRW/H6/C/M/CTRL |
AM3T-2403SH35-VZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.64; Max Output current (A): 0.8; Efficiency (%): 70; Max Capacitive load (µF): 2200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | JCE0324S3V3-H vs AM3T-2403SH35-VZ |
REC3-243.3SRW/H4/A/M/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 | JCE0324S3V3-H vs REC3-243.3SRW/H4/A/M/SMD |
REC3-243.3SRW/H4/C/M/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRW/H4/C/M/CTRL |
REC3-243.3SRWZ/H6/A/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRWZ/H6/A/CTRL/X2 |
REC3-243.3SRW/H6/C/M/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 | JCE0324S3V3-H vs REC3-243.3SRW/H6/C/M/SMD-R |
REC3-243.3SRWZ/H2/C/SMD/CTRL | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRWZ/H2/C/SMD/CTRL |
REC3-243.3SRW/H4/A/M/CTRL/X2 | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRW/H4/A/M/CTRL/X2 |
REC3-243.3SRW/H4/C/M/CTRL/SMD-R | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCE0324S3V3-H vs REC3-243.3SRW/H4/C/M/CTRL/SMD-R |