Part Details for JCD0648S3V3 by XP Power
Results Overview of JCD0648S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0648S3V3 Information
JCD0648S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0648S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2137
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1.4A, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.4Arohs Compliant: Yes |Xp Power JCD0648S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $22.8900 | Buy Now |
DISTI #
JCD0648S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6200 | Buy Now |
DISTI #
209-JCD0648S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 RoHS: Compliant | 0 |
|
$18.9400 / $22.5500 | Order Now |
DISTI #
70809867
|
RS | DC-DC Converter, 6W, 2:1, DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6600 / $21.8500 | RFQ |
DISTI #
JCD0648S3V3
|
TME | Converter: DC/DC, 6W, Uin: 36÷72VDC, Uout: 3.3VDC, Iout: 1.4A, DIP24 Min Qty: 1 | 0 |
|
$16.1800 / $21.9600 | RFQ |
Part Details for JCD0648S3V3
JCD0648S3V3 CAD Models
JCD0648S3V3 Part Data Attributes
|
JCD0648S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0648S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.62 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCD0648S3V3
This table gives cross-reference parts and alternative options found for JCD0648S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCD0648S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM6TI-4803SZ | Aimtec | $16.7392 | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 1.4; Efficiency (%): 77; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.84; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous | JCD0648S3V3 vs AM6TI-4803SZ |
AM6TW-4803SZ | Aimtec | $17.5202 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.62; Max Output current (A): 1.4; Efficiency (%): 75; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | JCD0648S3V3 vs AM6TW-4803SZ |
AM6TW-4803SH35Z | Aimtec | $17.5202 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.62; Max Output current (A): 1.4; Efficiency (%): 75; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | JCD0648S3V3 vs AM6TW-4803SH35Z |
AM6TW-4803S-RZ | Aimtec | $17.8204 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 72; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.62; Max Output current (A): 1.4; Efficiency (%): 76; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | JCD0648S3V3 vs AM6TW-4803S-RZ |
JCD0648S3V3 Frequently Asked Questions (FAQ)
-
XP Power recommends a minimum of 1 oz copper thickness, 1 inch x 1 inch copper pad, and a thermal relief pattern around the device to ensure optimal thermal performance.
-
Yes, the JCD0648S3V3 is designed to meet the vibration requirements of IEC 60068-2-6, but it's recommended to consult with XP Power's application engineers to ensure the device meets the specific vibration requirements of your application.
-
XP Power recommends following the guidelines in the EN 55022 and CISPR 22 standards for EMC compliance. Additionally, the JCD0648S3V3 has built-in EMI filtering, but external filtering components may be required depending on the system's specific EMC requirements.
-
The maximum allowable capacitance on the output is 2200uF. Exceeding this value may affect the stability of the converter.
-
Yes, but it's recommended to consult with XP Power's application engineers to ensure proper synchronization and current sharing between the converters.