-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid, DIL-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0624S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2125
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1.4A, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.4Arohs Compliant: Yes |Xp Power JCD0624S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $22.8900 | Buy Now |
DISTI #
JCD0624S3V3-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6200 | Buy Now |
DISTI #
209-JCD0624S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 RoHS: Compliant | 0 |
|
$18.9400 / $22.5500 | Order Now |
DISTI #
70809855
|
RS | DC-DC Converter, 6W, 2:1, DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6600 / $21.8500 | RFQ |
DISTI #
87612139
|
Verical | JCD0624S3V3 Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$21.0140 / $27.2440 | Buy Now |
DISTI #
JCD0624S3V3
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 3.3VDC, Iout: 1400mA, THT Min Qty: 1 | 20 |
|
$16.8000 / $22.2000 | Buy Now |
DISTI #
JCD0624S3V3
|
Avnet Abacus | DCDC CONVERTER 6W 21 DIP24 (Alt: JCD0624S3V3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCD0624S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0624S3V3
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.62 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
This table gives cross-reference parts and alternative options found for JCD0624S3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCD0624S3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM6TW-2403SH35Z | Aimtec | $13.5839 | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 4.62; Max Output current (A): 1.4; Efficiency (%): 74; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | JCD0624S3V3 vs AM6TW-2403SH35Z |
JTE0624S3V3 | XP Power | $17.2565 | DC-DC Regulated Power Supply Module, 1 Output, 4.62W, Hybrid, PLASTIC, DIP-24/8 | JCD0624S3V3 vs JTE0624S3V3 |
SUTS6243R3-G | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid, PACKAGE-7 | JCD0624S3V3 vs SUTS6243R3-G |
SUTS6243R3 | Cosel USA Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 4.46W, Hybrid, PACKAGE-7 | JCD0624S3V3 vs SUTS6243R3 |
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
Yes, the JCD0624S3V3 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's essential to ensure proper mounting and screw torque to prevent damage.
To ensure EMC, XP Power recommends using a metal enclosure, keeping the module at least 1 cm away from other components, and using a shielded cable for the input and output connections. Additionally, follow proper PCB layout and grounding practices.
The maximum allowable input capacitance for the JCD0624S3V3 is 47 μF. Exceeding this value may cause instability or affect the module's performance.
Yes, the JCD0624S3V3 can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it's essential to follow XP Power's guidelines for parallel and redundant operation to ensure proper functionality and safety.