Part Details for JCD0624S05 by XP Power
Results Overview of JCD0624S05 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0624S05 Information
JCD0624S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0624S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2120
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 1.2A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.2A Rohs Compliant: Yes |Xp Power JCD0624S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $22.8900 | Buy Now |
DISTI #
JCD0624S05-ND
|
DigiKey | DC DC CONVERTER 5V 6W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6200 | Buy Now |
DISTI #
209-JCD0624S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 RoHS: Compliant | 0 |
|
$18.9400 / $22.5500 | Order Now |
DISTI #
70809850
|
RS | DC-DC Converter, 6W, 2:1, DIP24 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$23.9600 / $27.2200 | Buy Now |
DISTI #
87611403
|
Verical | JCD0624S05 Min Qty: 3 Package Multiple: 1 | Americas - 51 |
|
$18.7450 / $28.5323 | Buy Now |
DISTI #
JCD0624S05
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 1200mA, THT Min Qty: 1 | 51 |
|
$15.4900 / $20.5000 | Buy Now |
DISTI #
JCD0624S05
|
Avnet Abacus | DCDC CONVERTER 6W 21 DIP24 (Alt: JCD0624S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Isolated DC-DC CONVERTER 6W 5V 1.2A, 18-36 VDCin, 2:1, DIP24 | 3 |
|
$105.1800 | Buy Now |
Part Details for JCD0624S05
JCD0624S05 CAD Models
JCD0624S05 Part Data Attributes
|
JCD0624S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0624S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCD0624S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the guidelines in the datasheet for input and output filtering, and using a metal enclosure with proper shielding and grounding to minimize electromagnetic radiation.
-
XP Power recommends derating the power supply by 1% per 1,000 feet above sea level to ensure reliable operation at high altitudes.
-
Yes, the JCD0624S05 can be used in a redundant or parallel configuration, but XP Power recommends consulting with their application engineers to ensure proper design and implementation.
-
According to XP Power, the MTBF for the JCD0624S05 is approximately 550,000 hours at 25°C, calculated using the Telcordia SR-332 method.