Part Details for JCD0605D15 by XP Power
Results Overview of JCD0605D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0605D15 Information
JCD0605D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0605D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7058
|
Newark | Dc-Dc Converter, 0.2A, 15V, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Width:20.32Mm Rohs Compliant: Yes |Xp Power JCD0605D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.4800 / $27.7100 | Buy Now |
DISTI #
2266-JCD0605D15-1470-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$33.1500 / $35.9700 | Buy Now |
DISTI #
JCD0605D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 6W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2609 / $24.1200 | Buy Now |
DISTI #
209-JCD0605D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 6W, 2:1, DIP24 RoHS: Compliant | 8 |
|
$19.8700 / $23.6500 | Buy Now |
DISTI #
JCD0605D15
|
TME | Converter: DC/DC, 6W, Uin: 4.5÷9VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 0 |
|
$16.8000 / $22.2300 | RFQ |
Part Details for JCD0605D15
JCD0605D15 CAD Models
JCD0605D15 Part Data Attributes
|
JCD0605D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0605D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15V OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCD0605D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliability in high-vibration environments, XP Power recommends securing the module to the PCB using screws or adhesive, and ensuring that the PCB is properly secured to the chassis or enclosure. Additionally, the module's pins should be soldered securely to the PCB to prevent vibration-induced fatigue.
-
The maximum allowable capacitance for the output filter is 10uF. Exceeding this value may cause instability or oscillation in the module's output.
-
Yes, the JCD0605D15 can be used in a redundant configuration, but it requires additional external circuitry to ensure proper operation. XP Power recommends consulting with their application engineers for guidance on designing a redundant configuration.
-
During an input voltage brownout or dropout, the JCD0605D15 will shut down to protect itself and the load. Once the input voltage recovers, the module will automatically restart and resume normal operation.