Part Details for JCD0548S05 by XP Power
Results Overview of JCD0548S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0548S05 Information
JCD0548S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0548S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2088
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 1A, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1A Rohs Compliant: Yes |Xp Power JCD0548S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5800 / $21.7700 | Buy Now |
DISTI #
1470-1914-5-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$18.3793 / $21.8800 | Buy Now |
DISTI #
209-JCD0548S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 5W, 2:1, DIP24 RoHS: Compliant | 13 |
|
$18.0200 / $21.4500 | Buy Now |
DISTI #
70812905
|
RS | DC-DC CONVERTER 5W 2:1 DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7100 / $20.7900 | RFQ |
DISTI #
JCD0548S05
|
TME | Converter: DC/DC, 5W, Uin: 36÷72VDC, Uout: 5VDC, Iout: 1A, DIP24, THT Min Qty: 1 | 0 |
|
$15.3900 / $20.8800 | RFQ |
Part Details for JCD0548S05
JCD0548S05 CAD Models
JCD0548S05 Part Data Attributes
|
JCD0548S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0548S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, DIL-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-8 | |
Pin Count | 24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
JCD0548S05 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
To ensure EMC, XP Power recommends following the layout and grounding guidelines in the datasheet, using a metal enclosure, and adding EMI filters and shielding as necessary to meet relevant EMC standards.
-
The derating curve for JCD0548S05 is typically provided in the datasheet or can be obtained from XP Power's application notes. It shows the reduction in output power as a function of temperature, and engineers should use this curve to ensure the module operates within its specified ratings.
-
While the JCD0548S05 is designed to meet standard vibration and shock requirements, XP Power recommends consulting their application notes or contacting their technical support for specific guidance on using the module in high-vibration or high-shock environments.
-
XP Power recommends using low-ESR capacitors with a voltage rating that meets or exceeds the input and output voltage ratings of the module. The specific capacitor values and types may vary depending on the application, and engineers should consult the datasheet or XP Power's application notes for guidance.