Part Details for JCB0324D15 by XP Power
Results Overview of JCB0324D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCB0324D15 Information
JCB0324D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCB0324D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3254
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power JCB0324D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 / $17.2600 | Buy Now |
DISTI #
209-JCB0324D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 3W, DUAL O/P RoHS: Compliant | 2 |
|
$12.2100 / $14.5400 | Buy Now |
DISTI #
70809739
|
RS | DC-DC Converter, 3W, DUAL O/P Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5500 / $15.0600 | RFQ |
DISTI #
87604001
|
Verical | JCB0324D15 Min Qty: 5 Package Multiple: 1 | Americas - 6 |
|
$14.2660 / $16.4500 | Buy Now |
DISTI #
JCB0324D15
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 6 |
|
$12.2400 / $14.2300 | Buy Now |
Part Details for JCB0324D15
JCB0324D15 CAD Models
JCB0324D15 Part Data Attributes
|
JCB0324D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCB0324D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | Module-14 | |
Pin Count | 24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P14 | |
Length | 31.75 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for JCB0324D15
This table gives cross-reference parts and alternative options found for JCB0324D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCB0324D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3G-2415DZ | Aimtec | $13.5958 | DC/DC Converter; Product Weight (grams): 4.8; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1340000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 650; Short circuit protection: Continuous; On/Off Control: 1 | JCB0324D15 vs AM3G-2415DZ |
AM3T-2415D-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 16.3; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.1; Efficiency (%): 84; Max Capacitive load (µF): ±1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 0.4; H (in): 1.25; W (mm): 20.32; L (mm): 10.16; H (mm): 31.75; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | JCB0324D15 vs AM3T-2415D-NZ |
ZHRP0302415CR | Nichicon Corporation | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, DIP-16 | JCB0324D15 vs ZHRP0302415CR |
REM3-2415DW/C | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/6 | JCB0324D15 vs REM3-2415DW/C |
REC3-2415DRW/H4/C/M/SMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, SMD-24/18 | JCB0324D15 vs REC3-2415DRW/H4/C/M/SMD |
TEM3-2422 | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, ±10% input, regulated, encapsulated, DIP-24 | JCB0324D15 vs TEM3-2422 |
RP03-2415DESMD | RECOM Power GmbH | Check for Price | DC-DC Regulated Power Supply Module | JCB0324D15 vs RP03-2415DESMD |
TEN3-2423WI | Traco Power | Check for Price | 3 Watt DC/DC converter, industrial, 4:1 input, encapsulated, DIP-24 | JCB0324D15 vs TEN3-2423WI |
CTDD3120DF-241515-T1K-3 | Central Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-23 | JCB0324D15 vs CTDD3120DF-241515-T1K-3 |
HDF2415D-F | Shindengen Electronic Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, 1.750 X 0.430 INCH, 0.810 INCH HEIGHT, SIP-7 | JCB0324D15 vs HDF2415D-F |
JCB0324D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a solid ground plane and a thermal pad connected to a heat sink or a metal plate to dissipate heat. A minimum of 1 oz copper thickness is recommended for the PCB. Additionally, ensure good airflow around the converter to prevent overheating.
-
To ensure EMC, XP Power recommends using a metal enclosure, keeping the converter away from sensitive components, and using EMI filters or shielding on the input and output lines. Additionally, follow good PCB design practices, such as separating analog and digital grounds, and using decoupling capacitors.
-
The maximum output capacitance for the JCB0324D15 is 2200uF. Exceeding this value may cause instability or oscillation in the converter. It's recommended to use a capacitance value that is within the specified range to ensure stable operation.
-
The JCB0324D15 is designed to meet the requirements of IEC 60068-2-6 for vibration. However, it's recommended to follow XP Power's guidelines for vibration testing and to ensure that the converter is properly secured to the PCB and the PCB is securely fastened to the chassis.
-
XP Power recommends using a fuse with a rating of 2A to 5A, depending on the input voltage and the application's requirements. The fuse should be able to handle the maximum input current and provide adequate protection against overcurrent conditions.