Part Details for JCA0405D03 by XP Power
Results Overview of JCA0405D03 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCA0405D03 Information
JCA0405D03 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCA0405D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6364
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:140Ma Rohs Compliant: Yes |Xp Power JCA0405D03 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0100 / $41.1500 | Buy Now |
DISTI #
1470-1714-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 4W Min Qty: 16 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$38.8694 | Buy Now |
DISTI #
209-JCA0405D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 4W, dual output RoHS: Compliant | 11 |
|
$34.0500 / $40.5400 | Buy Now |
DISTI #
70809641
|
RS | DC-DC Converter, +/-15V 4W Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4900 / $42.7700 | RFQ |
DISTI #
JCA0405D03
|
TME | Converter: DC/DC, 4W, Uin: 4.5÷9VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 0 |
|
$26.6800 / $35.3200 | RFQ |
Part Details for JCA0405D03
JCA0405D03 CAD Models
JCA0405D03 Part Data Attributes
|
JCA0405D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0405D03
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 4.2W, Hybrid, PACKAGE-23/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-23/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO HAVE -15V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.14 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/20,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.2 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
JCA0405D03 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a thermal management system with a heat sink and thermal interface material to keep the junction temperature below 125°C.
-
The JCA0405D03 has built-in input voltage transient protection up to 300VAC for 100ms, and can withstand spikes up to 400VAC for 10ms. However, it's recommended to add external transient protection devices for harsher environments.
-
The maximum cable length for the input and output connections depends on the specific application and system requirements. As a general guideline, XP Power recommends keeping the cable length as short as possible (less than 10 inches) to minimize voltage drops and electromagnetic interference.
-
Yes, the JCA0405D03 can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it's essential to follow XP Power's guidelines for paralleling and redundancy to ensure proper operation and avoid damage to the devices.
-
The typical efficiency of the JCA0405D03 is around 85-90% depending on the input voltage and output load. The power loss can be estimated using the datasheet's efficiency curve and the specific application's requirements.