Part Details for JCA0348D01 by XP Power
Results Overview of JCA0348D01 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCA0348D01 Information
JCA0348D01 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCA0348D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6355
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 5V, -5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:300Ma Rohs Compliant: Yes |Xp Power JCA0348D01 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $23.6000 | Buy Now |
DISTI #
1470-1705-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 16 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.5900 | Buy Now |
DISTI #
209-JCA0348D01
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 3W, dual output RoHS: Compliant | 0 |
|
$21.0800 / $25.1000 | Order Now |
DISTI #
70809632
|
RS | DC-DC Converter, +/-5V 3W Min Qty: 16 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2100 / $23.6300 | RFQ |
DISTI #
JCA0348D01
|
TME | Converter: DC/DC, 3W, Uin: 36÷75VDC, Uout: 5VDC, Uout2: -5VDC, THT Min Qty: 1 | 0 |
|
$22.5000 / $30.5300 | RFQ |
Part Details for JCA0348D01
JCA0348D01 CAD Models
JCA0348D01 Part Data Attributes
|
JCA0348D01
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCA0348D01
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -5VDC OUTPUT VOLTAGE ALSO AVAILBLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |