Part Details for JC40S 5K 0.3% by NIDEC Components
Results Overview of JC40S 5K 0.3% by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC40S 5K 0.3% Information
JC40S 5K 0.3% by NIDEC Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JC40S 5K 0.3%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JC40S5K0.3%-ND
|
DigiKey | POT 5K OHM 1.5W PLASTIC LINEAR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.6075 | Buy Now |
DISTI #
71926159
|
RS | Potentiometer, 345? angle, Sensing 1 turn cndctve plastc, .3% lnearty, 40mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$104.3900 / $117.2900 | Buy Now |