Part Details for JC2AF-DC24V by Panasonic Electronic Components
Results Overview of JC2AF-DC24V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC2AF-DC24V Information
JC2AF-DC24V by Panasonic Electronic Components is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for JC2AF-DC24V
JC2AF-DC24V CAD Models
JC2AF-DC24V Part Data Attributes
JC2AF-DC24V Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a solid ground plane, minimal track length, and a decoupling capacitor (e.g., 10uF) between the input and output pins to reduce noise and ensure stable operation.
-
JC2AF-DC24V has built-in overvoltage protection (OVP) and undervoltage protection (UVP) to handle input voltage transients and spikes. However, it's still recommended to add external protection components, such as a TVS diode, to ensure robustness in harsh environments.
-
While the datasheet specifies a maximum output current of 2A, it's recommended to derate the output current to 1.5A or less to ensure reliable operation and prevent overheating, especially in high-temperature environments.
-
Yes, JC2AF-DC24V can be used in parallel to increase the output current, but it's essential to ensure that the output voltages are matched and the input currents are balanced to prevent uneven current sharing and potential damage.
-
The typical efficiency of JC2AF-DC24V is around 85-90% at full load (2A). Efficiency decreases as the load current decreases, with a minimum efficiency of around 70% at 10% load (0.2A).