Part Details for JC1AF-S-DC12V-F by Panasonic Electronic Components
Results Overview of JC1AF-S-DC12V-F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC1AF-S-DC12V-F Information
JC1AF-S-DC12V-F by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for JC1AF-S-DC12V-F
JC1AF-S-DC12V-F CAD Models
JC1AF-S-DC12V-F Part Data Attributes
|
JC1AF-S-DC12V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JC1AF-S-DC12V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 19 mm | |
Body Height | 32.4 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.075 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 30mm x 19mm x 32.4mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
JC1AF-S-DC12V-F Frequently Asked Questions (FAQ)
-
Panasonic recommends a PCB layout with a large ground plane and a separate power plane for the relay coil to minimize electromagnetic interference. Additionally, keep the relay away from high-frequency components and ensure a minimum of 1.5 mm clearance around the relay for proper heat dissipation.
-
To ensure reliable operation in high-temperature environments, make sure to derate the relay's current capacity according to the temperature derating curve provided in the datasheet. Also, ensure good airflow around the relay and avoid exposing it to extreme temperatures beyond the recommended operating range.
-
The recommended switching cycle for the JC1AF-S-DC12V-F relay is 10,000 cycles at a maximum switching frequency of 1 Hz. Exceeding this cycle count or frequency may reduce the relay's lifespan.
-
While the JC1AF-S-DC12V-F relay is a high-quality component, it is not designed for safety-critical applications. For such applications, consider using relays with specific safety certifications, such as UL or IEC, and consult with a qualified safety engineer to ensure compliance with relevant standards.
-
To handle the relay's coil voltage drop during switching, use a freewheeling diode (such as 1N4007) in parallel with the relay coil to absorb the back-EMF generated during switching. This helps prevent damage to the driving circuitry.