Part Details for JC1AF-DC24V by Panasonic Electronic Components
Results Overview of JC1AF-DC24V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC1AF-DC24V Information
JC1AF-DC24V by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JC1AF-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 |
|
$4.7040 / $7.0560 | Buy Now |
Part Details for JC1AF-DC24V
JC1AF-DC24V CAD Models
JC1AF-DC24V Part Data Attributes
|
JC1AF-DC24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JC1AF-DC24V
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 19 mm | |
Body Height | 30.4 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 640 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 30mm x 19mm x 30.4mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.15700025400050802 inch | |
Termination Type | SOLDER |