Part Details for JC-A1B by Esterline Power Systems
Results Overview of JC-A1B by Esterline Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JC-A1B Information
JC-A1B by Esterline Power Systems is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part Details for JC-A1B
JC-A1B CAD Models
JC-A1B Part Data Attributes
|
JC-A1B
Esterline Power Systems
Buy Now
Datasheet
|
Compare Parts:
JC-A1B
Esterline Power Systems
Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEACH INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 13.08 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 25.78 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 9.9 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 4.5 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 25.78mm x 13.08mm x 25.4mm | |
Reference Standard | MIL-PRF-6106 | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | CORROSION PROOF; HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Termination Type | SNAP ON |