Part Details for JB6-S208-04-4012 by BlockMaster Blocks
Results Overview of JB6-S208-04-4012 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB6-S208-04-4012 Information
JB6-S208-04-4012 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53612-S20-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
52601-S20-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), SMT Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53611-S20-8LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. |
Price & Stock for JB6-S208-04-4012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM5535
|
Newark | 04P 9.5Mm Non Feed Through, W Wire Clamp Screw And Mounting Ends Color Coded Grn, blk, white, red Rohs Compliant: Yes |Blockmaster Electronics JB6-S208-04-4012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $8.0600 | Buy Now |
|
NAC | Jelly Beans Blocks, Spacing: 3/8" centers, Wire range: 12-22AWG, Terminal Style: Non-Feed thru, Block style: Flat, end mounting holes provided, Number of Screw Positions: 04, Screw Type: Steel combo head wire clamp, Color: Green/Black/White/Red, Rated Vol RoHS: Compliant Package Multiple: 1 | 0 |
|
$5.7140 / $6.1500 | Buy Now |