Part Details for JB15KP-2F by NKK Switches
Results Overview of JB15KP-2F by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB15KP-2F Information
JB15KP-2F by NKK Switches is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JB15KP-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0126
|
Newark | Low Profile Process Sealed Tactile |Nkk Switches JB15KP-2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $6.0800 | Buy Now |
DISTI #
JB15KP-2F-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
81 In Stock |
|
$2.2371 / $4.1000 | Buy Now |
DISTI #
633-JB15KP-2F
|
Mouser Electronics | Tactile Switches OFF-(ON) PC MOUNT FLAT GREEN CAP RoHS: Compliant | 20 |
|
$2.2300 / $4.0200 | Buy Now |
DISTI #
70365716
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Flat Green Cap,0.05A,24VDC, PC Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.9300 | RFQ |
DISTI #
JB15KP-2F
|
TTI | Tactile Switches OFF-(ON) PC MOUNT FLAT GREEN CAP Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3800 / $3.6700 | Buy Now |
|
Powell Electronics | LOW PROFILE PROCESS SEALED TACTILE Min Qty: 1 | 116 |
|
$2.3400 / $3.4200 | Buy Now |
Part Details for JB15KP-2F
JB15KP-2F CAD Models
JB15KP-2F Part Data Attributes
|
JB15KP-2F
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JB15KP-2F
NKK Switches
Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Material | POLYACETAL | |
Actuator Travel | 0.254 mm | |
Actuator Type | SHORT TYPE | |
Additional Feature | FLAT CAP | |
Body Breadth | 10 mm | |
Body Height | 4.191 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.76 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for JB15KP-2F
This table gives cross-reference parts and alternative options found for JB15KP-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB15KP-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1977120-7 | TE Connectivity | $0.1387 | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | JB15KP-2F vs 2-1977120-7 |
JB15KP-1A | NKK Switches | $4.3261 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-1A |
JB15KP-1E | NKK Switches | $4.3261 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-1E |
JB15KP-2H | NKK Switches | $5.0965 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-2H |
JB15KP-2B | NKK Switches | $5.0965 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-2B |
JB15KP-2G | NKK Switches | $5.0965 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-2G |
JB15KP-2E | NKK Switches | $5.0965 | Low Profile Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 11.20mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 10.00mm x 10.00mm; Illumination: Non-Illuminated; Operating Force: 176gf; ingress protection: IP67 - Dust Tight, Waterproof; Features: Process Sealed | JB15KP-2F vs JB15KP-2E |
JF15RP3C-F | NKK Switches | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | JB15KP-2F vs JF15RP3C-F |
RA3CTH9 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, 3N, Solder Terminal, Through Hole-straight, | JB15KP-2F vs RA3CTH9 |
1-1977120-2 | TE Connectivity | Check for Price | Keypad Switch, SPST, Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | JB15KP-2F vs 1-1977120-2 |
JB15KP-2F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JB15KP-2F is -20°C to 70°C.
-
Yes, the JB15KP-2F is designed to withstand high vibrations and is suitable for applications where vibration is a concern.
-
The maximum switching frequency for the JB15KP-2F is 20 operations per minute.
-
Yes, the JB15KP-2F is designed to be compatible with standard PCB washing and cleaning processes, but it's recommended to follow the manufacturer's guidelines for cleaning and drying.
-
The recommended torque for mounting the JB15KP-2F switch is 0.5 N·m to 1.5 N·m.