Part Details for JANTXVR2N2904AL by Semicoa Semiconductors
Results Overview of JANTXVR2N2904AL by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXVR2N2904AL Information
JANTXVR2N2904AL by Semicoa Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXVR2N2904AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXVR2N2904AL
|
Avnet Americas | - Bulk (Alt: JANTXVR2N2904AL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6500 / $30.1910 | Buy Now |
Part Details for JANTXVR2N2904AL
JANTXVR2N2904AL CAD Models
JANTXVR2N2904AL Part Data Attributes
|
JANTXVR2N2904AL
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXVR2N2904AL
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks |