Part Details for JANTXV4N49U by Defense Logistics Agency
Results Overview of JANTXV4N49U by Defense Logistics Agency
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV4N49U Information
JANTXV4N49U by Defense Logistics Agency is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JANTXV4N49U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 90 |
|
RFQ |
Part Details for JANTXV4N49U
JANTXV4N49U CAD Models
JANTXV4N49U Part Data Attributes
|
JANTXV4N49U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV4N49U
Defense Logistics Agency
Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for JANTXV4N49U
This table gives cross-reference parts and alternative options found for JANTXV4N49U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N49U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX4N49 | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | JANTXV4N49U vs JANTX4N49 |
JAN4N49 | Defense Logistics Agency | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL CAN, TO-5, 6 PIN | JANTXV4N49U vs JAN4N49 |
JANTXV4N49U | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | JANTXV4N49U vs JANTXV4N49U |
4N49UTXV | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JANTXV4N49U vs 4N49UTXV |
JAN4N49U | Minco Technology Labs LLC | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | JANTXV4N49U vs JAN4N49U |
JANS4N49U | Defense Logistics Agency | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | JANTXV4N49U vs JANS4N49U |
JANTXV4N49 | Texas Instruments | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | JANTXV4N49U vs JANTXV4N49 |
66183-101 | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, LCC-6 | JANTXV4N49U vs 66183-101 |
JANTX4N49U | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | JANTXV4N49U vs JANTX4N49U |
4N49 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | JANTXV4N49U vs 4N49 |