Part Details for JANTXV4N24A by Texas Instruments
Results Overview of JANTXV4N24A by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV4N24A Information
JANTXV4N24A by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JANTXV4N24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-9.0 | 48 |
|
$10.6200 / $17.7000 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-9.0 | 4 |
|
$53.2086 / $56.0090 | Buy Now |
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-9.0 | 1 |
|
$26.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 129 |
|
RFQ |
Part Details for JANTXV4N24A
JANTXV4N24A CAD Models
JANTXV4N24A Part Data Attributes
|
JANTXV4N24A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JANTXV4N24A
Texas Instruments
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for JANTXV4N24A
This table gives cross-reference parts and alternative options found for JANTXV4N24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX4N24A | TT Electronics OPTEK Technology | $35.8601 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | JANTXV4N24A vs JANTX4N24A |
JANTXV4N24A | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | JANTXV4N24A vs JANTXV4N24A |
JANTXV4N24A | Minco Technology Labs LLC | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JANTXV4N24A |
4N24ATXV | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | JANTXV4N24A vs 4N24ATXV |
4N24A | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler | JANTXV4N24A vs 4N24A |
JANS4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs JANS4N24A |
4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs 4N24A |
JAN4N24A | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JAN4N24A |
JAN4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs JAN4N24A |
JANTX4N24A | Defense Logistics Agency | Check for Price | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JANTX4N24A |
JANTXV4N24A Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and storage temperature (Tstg). Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The JANTXV4N24A has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. A human body model (HBM) of ±2 kV and a charged device model (CDM) of ±1 kV are recommended.
-
The JANTXV4N24A is designed to meet the requirements of the NASA JAN-TXV specification, which includes radiation hardness. However, it's essential to consult with Texas Instruments and perform additional testing to ensure the device meets the specific radiation requirements of your application.
-
Texas Instruments recommends a peak soldering temperature of 260°C (500°F) for a maximum of 10 seconds. A soldering iron with a temperature range of 200°C to 240°C (392°F to 464°F) is recommended, and the device should be handled by the package body, not the leads.