Part Details for JANTXV4N24A by Teledyne Micropac
Results Overview of JANTXV4N24A by Teledyne Micropac
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV4N24A Information
JANTXV4N24A by Teledyne Micropac is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JANTXV4N24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,1KV ISOLATION,CAN-9.0 | 34 |
|
$11.5050 / $17.7000 | Buy Now |
Part Details for JANTXV4N24A
JANTXV4N24A CAD Models
JANTXV4N24A Part Data Attributes
|
JANTXV4N24A
Teledyne Micropac
Buy Now
Datasheet
|
Compare Parts:
JANTXV4N24A
Teledyne Micropac
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO |
Alternate Parts for JANTXV4N24A
This table gives cross-reference parts and alternative options found for JANTXV4N24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs JANS4N24A |
JANTXV4N24A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JANTXV4N24A is -55°C to 125°C, although it can withstand storage temperatures from -65°C to 150°C.
-
To ensure reliability, follow the recommended derating guidelines, use proper thermal management, and ensure that the device is operated within its specified voltage and current limits. Additionally, consider using a redundant or backup system to mitigate the risk of single-point failures.
-
The typical lead time for delivery of the JANTXV4N24A can vary depending on the quantity and availability. However, Micropac Industries Inc typically quotes a lead time of 12-16 weeks for standard orders. Expedited delivery options may be available for an additional fee.
-
Yes, the JANTXV4N24A is designed to meet the requirements of MIL-PRF-19500, which includes radiation hardness testing. However, it's essential to consult with Micropac Industries Inc or a qualified radiation effects engineer to ensure that the device meets the specific radiation requirements of your application.
-
The maximum allowable voltage transient for the JANTXV4N24A is 10% of the rated voltage for a duration of 100ms. Exceeding this limit can cause damage to the device or affect its reliability.