Part Details for JANTXV4N24A by TT Electronics OPTEK Technology
Results Overview of JANTXV4N24A by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV4N24A Information
JANTXV4N24A by TT Electronics OPTEK Technology is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for JANTXV4N24A
JANTXV4N24A CAD Models
JANTXV4N24A Part Data Attributes
|
JANTXV4N24A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
JANTXV4N24A
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JANTXV4N24A
This table gives cross-reference parts and alternative options found for JANTXV4N24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX4N24A | TT Electronics OPTEK Technology | $35.8601 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN | JANTXV4N24A vs JANTX4N24A |
JANTXV4N24A | Minco Technology Labs LLC | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JANTXV4N24A |
4N24ATXV | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | JANTXV4N24A vs 4N24ATXV |
4N24A | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler | JANTXV4N24A vs 4N24A |
JANS4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs JANS4N24A |
4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs 4N24A |
JANTXV4N24A | Texas Instruments | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | JANTXV4N24A vs JANTXV4N24A |
JAN4N24A | TT Electronics Resistors | Check for Price | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JAN4N24A |
JAN4N24A | Teledyne Micropac | Check for Price | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | JANTXV4N24A vs JAN4N24A |
JANTX4N24A | Defense Logistics Agency | Check for Price | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | JANTXV4N24A vs JANTX4N24A |
JANTXV4N24A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for JANTXV4N24A is -55°C to 150°C, as per the manufacturer's guidelines.
-
Yes, JANTXV4N24A is a high-reliability device, designed to meet the stringent requirements of military and aerospace applications. It is qualified to MIL-PRF-19500 and is suitable for use in high-reliability applications.
-
The maximum surge current that JANTXV4N24A can handle is 100A, as per the manufacturer's specifications.
-
Yes, JANTXV4N24A is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for JANTXV4N24A can vary depending on the quantity and availability, but it is typically around 12-16 weeks.