Part Details for JANTXV2N918 by Defense Logistics Agency
Results Overview of JANTXV2N918 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N918 Information
JANTXV2N918 by Defense Logistics Agency is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N918
JANTXV2N918 CAD Models
JANTXV2N918 Part Data Attributes
|
JANTXV2N918
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV2N918
Defense Logistics Agency
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/301H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N918
This table gives cross-reference parts and alternative options found for JANTXV2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N918 | Motorola Mobility LLC | Check for Price | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF | JANTXV2N918 vs JANTXV2N918 |
JANTX2N2857 | TE Connectivity | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, TO-72, 4 PIN | JANTXV2N918 vs JANTX2N2857 |
MPSH10RLRM | onsemi | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | JANTXV2N918 vs MPSH10RLRM |
MMBT918WT/R7 | PanJit Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC PACKAGE-3 | JANTXV2N918 vs MMBT918WT/R7 |
2N2857 | Hi-Tron Semiconductor Corp | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | JANTXV2N918 vs 2N2857 |
BFS17TA | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | JANTXV2N918 vs BFS17TA |
BFS17LTA | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | JANTXV2N918 vs BFS17LTA |
MPS918ZL1 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | JANTXV2N918 vs MPS918ZL1 |
MMBT918W_R1_00001 | PanJit Semiconductor | Check for Price | RF Small Signal Bipolar Transistor | JANTXV2N918 vs MMBT918W_R1_00001 |
MMBT918_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | JANTXV2N918 vs MMBT918_R2_10001 |