Part Details for JANTXV2N6989U by Microchip Technology Inc
Results Overview of JANTXV2N6989U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6989U Information
JANTXV2N6989U by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6989U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5498
|
Newark | 50V 800Ma 1.5W Npn Quad - Small-Signal Bjt Sq Smt Lcc-20 Rohs Compliant: Yes |Microchip JANTXV2N6989U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6500 / $83.8800 | Buy Now |
DISTI #
JANTXV2N6989U-ND
|
DigiKey | TRANS 4PNP QUAD 50V 800MA 6-SMD Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8805 | Buy Now |
DISTI #
JANTXV2N6989U
|
Avnet Americas | Trans GP BJT NPN 50V 800mA 20-Pin SMD Bag - Bulk (Alt: JANTXV2N6989U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5328 / $80.9676 | Buy Now |
DISTI #
494-JANTXV2N6989U
|
Mouser Electronics | MOSFETs 50V 800mA 1.5W NPN Quad - Small-Signal BJT SQ SMT RoHS: Not Compliant | 0 |
|
$83.8800 | Order Now |
DISTI #
JANTXV2N6989U
|
Microchip Technology Inc | Quad - Small-Signal BJT _ LCC-20, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$90.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.6200 / $232.2700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$78.6800 / $92.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$82.6200 / $232.2700 | Buy Now |
Part Details for JANTXV2N6989U
JANTXV2N6989U CAD Models
JANTXV2N6989U Part Data Attributes
|
JANTXV2N6989U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6989U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEADLESS PACKAGE-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JANTXV2N6989U
This table gives cross-reference parts and alternative options found for JANTXV2N6989U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6989U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6989UE3 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JANTXV2N6989U vs 2N6989UE3 |
JANS2N6989U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JANTXV2N6989U vs JANS2N6989U |
JANTXV2N6989U | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEADLESS PACKAGE-20 | JANTXV2N6989U vs JANTXV2N6989U |
JAN2N6989U | TT Electronics OPTEK Technology | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, LCC-20 | JANTXV2N6989U vs JAN2N6989U |