Part Details for JANTXV2N6988 by Motorola Semiconductor Products
Results Overview of JANTXV2N6988 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6988 Information
JANTXV2N6988 by Motorola Semiconductor Products is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR | 54 |
|
$73.2050 / $86.5150 | Buy Now |
|
Quest Components | 0.6 A, 60 V, PNP, Si, POWER TRANSISTOR | 1 |
|
$78.8486 | Buy Now |
Part Details for JANTXV2N6988
JANTXV2N6988 CAD Models
JANTXV2N6988 Part Data Attributes
|
JANTXV2N6988
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6988
Motorola Semiconductor Products
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDFP-F14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/558 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N6988
This table gives cross-reference parts and alternative options found for JANTXV2N6988. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6988, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6988 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, FP-14 | JANTXV2N6988 vs JANTX2N6988 |
JANTX2N6988 | Motorola Mobility LLC | Check for Price | 0.6A, 60V, PNP, Si, POWER TRANSISTOR, FP-14 | JANTXV2N6988 vs JANTX2N6988 |
JANTX2N6988 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, FP-14 | JANTXV2N6988 vs JANTX2N6988 |
JANTX2N6988 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, FP-14 | JANTXV2N6988 vs JANTX2N6988 |