Part Details for JANTXV2N6788U by Infineon Technologies AG
Results Overview of JANTXV2N6788U by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6788U Information
JANTXV2N6788U by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N6788U
JANTXV2N6788U CAD Models
JANTXV2N6788U Part Data Attributes
|
JANTXV2N6788U
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6788U
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
JANTXV2N6788U Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and pad design to ensure optimal heat dissipation.
-
The datasheet provides recommended operating conditions, including voltage and current ratings. Additionally, Infineon's application notes and design guides offer guidance on biasing the device for specific applications.
-
Infineon provides data, such as FIT (Failure in Time) rates, MTBF (Mean Time Between Failures), and other reliability metrics, which can be found in the device's datasheet or by contacting Infineon's technical support.
-
Yes, Infineon recommends following standard ESD protection procedures, such as using wrist straps, anti-static bags, and ESD-safe workstations. Additionally, the datasheet provides specific ESD ratings and handling guidelines.
-
The JANTXV2N6788U is a commercial-grade device, but Infineon offers similar devices with enhanced reliability and quality metrics, such as the JAN (Joint Army-Navy) or ESCC (European Space Components Coordination) qualified versions, which may be suitable for high-reliability or aerospace use.