Part Details for JANTXV2N6648 by Microchip Technology Inc
Results Overview of JANTXV2N6648 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6648 Information
JANTXV2N6648 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5486
|
Newark | 40V Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTXV2N6648 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.2800 / $129.2500 | Buy Now |
DISTI #
JANTXV2N6648-ND
|
DigiKey | TRANS PNP DARL 40V 10A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.2510 | Buy Now |
DISTI #
JANTXV2N6648
|
Avnet Americas | Transistor Darlington PNP 40V 10A 2-Pin TO-204AA Tray - Bulk (Alt: JANTXV2N6648) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$116.3904 / $124.7638 | Buy Now |
DISTI #
JANTXV2N6648
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$139.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.3100 / $357.9100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$121.2400 / $142.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.3100 / $357.9100 | Buy Now |
Part Details for JANTXV2N6648
JANTXV2N6648 CAD Models
JANTXV2N6648 Part Data Attributes
|
JANTXV2N6648
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6648
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/527B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N6648
This table gives cross-reference parts and alternative options found for JANTXV2N6648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6648 | Microchip Technology Inc | $134.4801 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | JANTXV2N6648 vs JANTX2N6648 |
JANTXV2N6648 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N6648 vs JANTXV2N6648 |
JANTXV2N6648 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N6648 vs JANTXV2N6648 |
JANTXV2N6648 | Intersil Corporation | Check for Price | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | JANTXV2N6648 vs JANTXV2N6648 |
JANTX2N6648 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N6648 vs JANTX2N6648 |
JANTX2N6648 | Motorola Mobility LLC | Check for Price | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | JANTXV2N6648 vs JANTX2N6648 |
2N6648E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor | JANTXV2N6648 vs 2N6648E3 |
2N6648 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTXV2N6648 vs 2N6648 |
2N6648 | Rochester Electronics LLC | Check for Price | 10A, 40V, PNP, Si, POWER TRANSISTOR, TO-204AA | JANTXV2N6648 vs 2N6648 |
JAN2N6648 | Motorola Mobility LLC | Check for Price | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | JANTXV2N6648 vs JAN2N6648 |