Part Details for JANTXV2N6437 by Microchip Technology Inc
Results Overview of JANTXV2N6437 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6437 Information
JANTXV2N6437 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N6437
|
Avnet Americas | - Bulk (Alt: JANTXV2N6437) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTXV2N6437
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
0 Alternates Available |
|
$893.1200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
$858.7700 | Buy Now |
|
NexGen Digital | 9 |
|
RFQ |
Part Details for JANTXV2N6437
JANTXV2N6437 CAD Models
JANTXV2N6437 Part Data Attributes
|
JANTXV2N6437
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6437
Microchip Technology Inc
Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N6437
This table gives cross-reference parts and alternative options found for JANTXV2N6437. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6437, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6437 | Microchip Technology Inc | $84.5933 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | JANTXV2N6437 vs 2N6437 |
JANTX2N6437 | Motorola Mobility LLC | Check for Price | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | JANTXV2N6437 vs JANTX2N6437 |
JANTX2N6437 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | JANTXV2N6437 vs JANTX2N6437 |
JAN2N6437 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | JANTXV2N6437 vs JAN2N6437 |
JANTXV2N6437 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTXV2N6437 vs JANTXV2N6437 |
2N6437 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N6437 vs 2N6437 |
2N6437E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | JANTXV2N6437 vs 2N6437E3 |