Part Details for JANTXV2N6338 by Microchip Technology Inc
Results Overview of JANTXV2N6338 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6338 Information
JANTXV2N6338 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5479
|
Newark | 100V 25A Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTXV2N6338 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2400 / $128.1700 | Buy Now |
DISTI #
JANTXV2N6338-ND
|
DigiKey | TRANS NPN 100V 25A TO-3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.1709 | Buy Now |
DISTI #
JANTXV2N6338
|
Avnet Americas | Trans GP BJT NPN 100V 25A 2-Pin TO-3 - Bulk (Alt: JANTXV2N6338) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$112.3926 / $132.1106 | Buy Now |
DISTI #
579-JANTXV2N6338
|
Mouser Electronics | Bipolar Transistors - BJT 100V 25A NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$130.5300 | Order Now |
DISTI #
JANTXV2N6338
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
103 Alternates Available |
|
$138.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 103 Factory Stock |
|
$126.2500 / $354.9200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$120.2300 / $140.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 103 Factory Stock |
|
$126.2500 / $354.9200 | Buy Now |