Part Details for JANTXV2N6284 by Microsemi Corporation
Results Overview of JANTXV2N6284 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6284 Information
JANTXV2N6284 by Microsemi Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N6284
JANTXV2N6284 CAD Models
JANTXV2N6284 Part Data Attributes
|
JANTXV2N6284
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6284
Microsemi Corporation
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/504C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JANTXV2N6284
This table gives cross-reference parts and alternative options found for JANTXV2N6284. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6284, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMD16K100 | Inchange Semiconductor Company Ltd | Check for Price | Transistor | JANTXV2N6284 vs PMD16K100 |
JANTX2N6284 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N6284 vs JANTX2N6284 |
JANTXV2N6284 Frequently Asked Questions (FAQ)
-
The JANTXV2N6284 is a radiation-hardened device, designed to withstand the harsh conditions of space and nuclear environments. It is qualified to MIL-PRF-38535, which includes radiation testing to ensure its performance in high-radiation environments.
-
To ensure reliability in high-temperature applications, it is essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe junction temperature.
-
The JANTXV2N6284 is a military-grade device, which means it is built with more stringent quality and reliability requirements than commercial-grade equivalents. It is also subject to more rigorous testing and screening, including radiation testing, to ensure its performance in harsh environments.
-
Yes, the JANTXV2N6284 can be used in non-radiation environments, but it is essential to follow the recommended operating conditions and derating guidelines to ensure reliability and performance. However, if radiation hardness is not a requirement, a commercial-grade equivalent may be a more cost-effective option.
-
To prevent damage to the JANTXV2N6284's sensitive pins, follow proper handling and assembly procedures, such as using anti-static wrist straps, mats, and packaging materials. Avoid touching the pins or exposing them to moisture, and use a clean and dry environment during assembly.