Part Details for JANTXV2N5686 by Microchip Technology Inc
Results Overview of JANTXV2N5686 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5686 Information
JANTXV2N5686 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5445
|
Newark | 80V 50A 300W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTXV2N5686 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.5000 / $225.6800 | Buy Now |
DISTI #
1086-15604-ND
|
DigiKey | TRANS NPN 80V 50A TO-3 Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
1 In Stock |
|
$481.2500 | Buy Now |
DISTI #
JANTXV2N5686
|
Avnet Americas | Transistor GP BJT NPN 80V 50A 2-Pin TO-3 - Bulk (Alt: JANTXV2N5686) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$183.7680 / $216.0080 | Buy Now |
DISTI #
579-JANTXV2N5686
|
Mouser Electronics | Bipolar Transistors - BJT 80V 50A 300W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$481.2500 | Order Now |
DISTI #
JANTXV2N5686
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 36 Weeks, 0 Days |
949 Alternates Available |
|
$225.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 949 Factory Stock |
|
$203.7100 / $558.0000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$196.5900 / $230.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 949 Factory Stock |
|
$203.7100 / $558.0000 | Buy Now |
Part Details for JANTXV2N5686
JANTXV2N5686 CAD Models
JANTXV2N5686 Part Data Attributes
|
JANTXV2N5686
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5686
Microchip Technology Inc
Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/464C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for JANTXV2N5686
This table gives cross-reference parts and alternative options found for JANTXV2N5686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N5686 | Microchip Technology Inc | $208.9086 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | JANTXV2N5686 vs JAN2N5686 |
JANTX2N5686 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-204AA, 2 PIN | JANTXV2N5686 vs JANTX2N5686 |
2N5686 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN | JANTXV2N5686 vs 2N5686 |
JANTX2N5686 | Motorola Mobility LLC | Check for Price | 50A, 60V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | JANTXV2N5686 vs JANTX2N5686 |
JANTXV2N5686 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTXV2N5686 vs JANTXV2N5686 |