Part Details for JANTXV2N5685 by Defense Logistics Agency
Results Overview of JANTXV2N5685 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5685 Information
JANTXV2N5685 by Defense Logistics Agency is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for JANTXV2N5685
JANTXV2N5685 CAD Models
JANTXV2N5685 Part Data Attributes
|
JANTXV2N5685
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5685
Defense Logistics Agency
Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/464C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N5685
This table gives cross-reference parts and alternative options found for JANTXV2N5685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5575 | Microchip Technology Inc | $169.1652 | Power Bipolar Transistor, 80A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | JANTXV2N5685 vs 2N5575 |
JANTX2N5685 | Microchip Technology Inc | $227.1421 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin | JANTXV2N5685 vs JANTX2N5685 |
JANTX2N5685 | Silicon Transistor Corporation | Check for Price | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | JANTXV2N5685 vs JANTX2N5685 |
2N5575 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 80A, 70V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTXV2N5685 vs 2N5575 |
2N5575.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 80A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTXV2N5685 vs 2N5575.MOD |
2N5685 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE, TO-3, 2 PIN | JANTXV2N5685 vs 2N5685 |
JANTXV2N5685 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JANTXV2N5685 vs JANTXV2N5685 |
2N5685 | Motorola Mobility LLC | Check for Price | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE | JANTXV2N5685 vs 2N5685 |
JAN2N5685 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | JANTXV2N5685 vs JAN2N5685 |
JAN2N5685 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-204AA, 2 PIN | JANTXV2N5685 vs JAN2N5685 |