Part Details for JANTXV2N5667S by Microchip Technology Inc
Results Overview of JANTXV2N5667S by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5667S Information
JANTXV2N5667S by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5667S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2627
|
Newark | 300V 5A 1.2W Npn Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANTXV2N5667S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 / $19.3200 | Buy Now |
DISTI #
JANTXV2N5667S
|
Avnet Americas | Transistor GP BJT NPN 300V 5A 3-Pin TO-39 - Bulk (Alt: JANTXV2N5667S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9404 / $19.9124 | Buy Now |
DISTI #
JANTXV2N5667S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
566 Alternates Available |
|
$20.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 566 Factory Stock |
|
$18.4500 / $38.6400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.1200 / $21.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 566 Factory Stock |
|
$18.4500 / $38.6400 | Buy Now |
Part Details for JANTXV2N5667S
JANTXV2N5667S CAD Models
JANTXV2N5667S Part Data Attributes
|
JANTXV2N5667S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5667S
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 0.4 V |
Alternate Parts for JANTXV2N5667S
This table gives cross-reference parts and alternative options found for JANTXV2N5667S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5667S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5667S | Microchip Technology Inc | $15.3625 | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin | JANTXV2N5667S vs 2N5667S |
JANTXV2N5667 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | JANTXV2N5667S vs JANTXV2N5667 |
JANTX2N5667 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | JANTXV2N5667S vs JANTX2N5667 |
JANTXV2N5667 | Spectrum Control | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | JANTXV2N5667S vs JANTXV2N5667 |
JANS2N5667S | New England Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN | JANTXV2N5667S vs JANS2N5667S |
2N5667 | Unitrode Corporation | Check for Price | Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | JANTXV2N5667S vs 2N5667 |
JANTXV2N5667S Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to reduce thermal resistance between the device and the heat sink. Microchip also recommends derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
Microchip recommends following the JEDEC J-STD-020D.1 standard for soldering conditions. The recommended peak reflow temperature is 260°C, with a maximum time above 255°C of 30 seconds. The recommended soldering process is a reflow soldering process with a nitrogen atmosphere.
-
Microchip recommends following proper ESD handling and storage procedures to prevent damage to the device. This includes using ESD-protective packaging, wrist straps, and mats, as well as grounding all equipment and personnel before handling the device.
-
The JANTXV2N5667S is a radiation-hardened device, and Microchip provides RHA levels for total dose irradiation (TID), single-event effects (SEE), and neutron-induced latchup. The specific RHA levels can be found in the device's radiation report, which is available upon request from Microchip.