Part Details for JANTXV2N5339 by VPT Components
Results Overview of JANTXV2N5339 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5339 Information
JANTXV2N5339 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV2N5339
|
Avnet Americas | - Bulk (Alt: JANTXV2N5339) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5392 / $10.2028 | Buy Now |
DISTI #
JANTXV2N5339
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/560 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 336 In Stock |
|
$11.5200 | Buy Now |
|
ES Components | TRANSISTOR GP BJT NPN 100V 5A 1W TO-39 | 0 in Stock |
|
RFQ |
Part Details for JANTXV2N5339
JANTXV2N5339 CAD Models
JANTXV2N5339 Part Data Attributes
|
JANTXV2N5339
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5339
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
JANTXV2N5339 Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTXV2N5339 requires a bias voltage of 5V to 15V on the VCC pin, and a bias current of 1mA to 5mA on the VBIAS pin. Ensure that the bias voltage and current are within the recommended range to achieve optimal performance.
-
The JANTXV2N5339 is rated for operation from -55°C to 125°C, making it suitable for high-reliability applications in extreme environments.
-
VPT Components provides radiation-hardened versions of the JANTXV2N5339, which have undergone testing to ensure compliance with NASA and DLA radiation standards. Contact VPT for specific radiation testing and hardening requirements.
-
Handle the JANTXV2N5339 with ESD-sensitive precautions, such as using wrist straps, anti-static bags, and ESD-safe workstations. Ensure that the device is properly grounded during handling and assembly.