Part Details for JANTXV2N5238S by Microchip Technology Inc
Results Overview of JANTXV2N5238S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5238S Information
JANTXV2N5238S by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5238S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2620
|
Newark | 170V 10A 1W Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANTXV2N5238S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $22.3700 | Buy Now |
DISTI #
1086-21043-ND
|
DigiKey | TRANS NPN 170V 10A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3701 | Buy Now |
DISTI #
JANTXV2N5238S
|
Avnet Americas | Trans GP BJT NPN 170V 10A 3-Pin TO-39 Bag - Bulk (Alt: JANTXV2N5238S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1504 / $21.5125 | Buy Now |
DISTI #
494-JANTXV2N5238S
|
Mouser Electronics | Bipolar Transistors - BJT 170V 10A 1W Power BJT THT RoHS: Not Compliant | 0 |
|
$22.0000 / $22.3500 | Order Now |
DISTI #
JANTXV2N5238S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$24.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.3600 / $44.7500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9900 / $24.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.3600 / $44.7500 | Buy Now |
Part Details for JANTXV2N5238S
JANTXV2N5238S CAD Models
JANTXV2N5238S Part Data Attributes
|
JANTXV2N5238S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5238S
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |