Part Details for JANTXV2N5153U3 by Microchip Technology Inc
Results Overview of JANTXV2N5153U3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5153U3 Information
JANTXV2N5153U3 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5153U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5428
|
Newark | 80V 2A 1W Pnp Low Profile Cer Power Bjt Smt U3 Rohs Compliant: Yes |Microchip JANTXV2N5153U3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.7500 / $169.2600 | Buy Now |
DISTI #
JANTXV2N5153U3-ND
|
DigiKey | TRANS PNP 80V 2A U3 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.2600 | Buy Now |
DISTI #
JANTXV2N5153U3
|
Avnet Americas | PNP Silicon Low Power Transistor 80VDC 3-Pin U-3 Tray - Bulk (Alt: JANTXV2N5153U3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$152.4288 / $162.7500 | Buy Now |
DISTI #
494-JANTXV2N5153U3
|
Mouser Electronics | Bipolar Transistors - BJT 80V 2A 1W PNP Low Profile CER Power BJT SMT RoHS: Not Compliant | 42 |
|
$182.2800 | Buy Now |
DISTI #
JANTXV2N5153U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
66 Alternates Available |
|
$182.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 66 Factory Stock |
|
$165.0200 / $484.3400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$158.7800 / $186.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 66 Factory Stock |
|
$165.0200 / $484.3400 | Buy Now |
Part Details for JANTXV2N5153U3
JANTXV2N5153U3 CAD Models
JANTXV2N5153U3 Part Data Attributes
|
JANTXV2N5153U3
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV2N5153U3
Microchip Technology Inc
Power Bipolar Transistor, PNP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Configuration | SINGLE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Surface Mount | YES |
Alternate Parts for JANTXV2N5153U3
This table gives cross-reference parts and alternative options found for JANTXV2N5153U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5153U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5153U3 | Defense Logistics Agency | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, | JANTXV2N5153U3 vs JANTXV2N5153U3 |
JANTXV2N5153U3 Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines. Additionally, consider using thermal interface materials (TIMs) to improve heat transfer between the device and the heat sink or PCB. It's also crucial to monitor the device's junction temperature and adjust the operating conditions accordingly.
-
Microchip recommends soldering the JANTXV2N5153U3 using a reflow soldering process with a peak temperature of 260°C (500°F) for a maximum of 20 seconds. The device should be soldered using a solder with a melting point of 217°C (423°F) or higher.
-
To prevent electrostatic discharge (ESD) damage, handle the JANTXV2N5153U3 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the device is stored in an ESD-protected environment, and follow proper assembly procedures to minimize the risk of ESD damage.
-
The JANTXV2N5153U3 is designed to be radiation-hardened, which means it can withstand the effects of ionizing radiation. However, radiation exposure can still affect the device's performance and reliability. Consult Microchip's radiation hardness documentation and application notes for specific guidance on using this device in radiation-intensive environments.